There are no models available for this part yet.
Overview of 597-7731-107F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 597-7731-107F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71265716
|
RS | SMD LED 1210 R/Y 7 | Dialight 597-7731-107F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ | |
DISTI #
000000000001272952
|
Sager | Standard LEDs - SMD RED/YELLOW DIFF | 0 |
|
Buy Now | ||
DISTI #
SMC-597-7731-107F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 297 |
|
$0.5120 | RFQ |
CAD Models for 597-7731-107F by Dialight
Part Data Attributes for 597-7731-107F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
SMT, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
1994-08-01
|
Color
|
RED/YELLOW
|
Color@Wavelength
|
Orange/Yellow
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.6 V
|
JESD-609 Code
|
e4
|
Luminous Intensity-Nom
|
10.0/6.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
1.016 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
630/585 nm
|
Shape
|
RECTANGULAR
|
Size
|
2.298 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver/Platinum (Ag/Pt)
|
Terminal Pitch
|
2.99 mm
|
Viewing Angle
|
170 deg
|
Alternate Parts for 597-7731-107F
This table gives cross-reference parts and alternative options found for 597-7731-107F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-7731-107F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-7731-107 | Dual Color LED, Red/yellow, 2.298mm, SMT, 4 PIN | Dialight | 597-7731-107F vs 597-7731-107 |
597-7731107F | DUAL COLOR LED, RED/YELLOW, 1.65 mm, 4 PIN | Dialight | 597-7731-107F vs 597-7731107F |
597-7731-1 | Dual Color LED, Red/yellow | Dialight | 597-7731-107F vs 597-7731-1 |
597-7731107 | DUAL COLOR LED, RED/YELLOW, 2.298mm, SMT, 4 PIN | Dialight | 597-7731-107F vs 597-7731107 |
Related Parts for 597-7731-107F
-
597-7731-107Visible LEDs
-
C0603C105K4RACTUFixed Capacitors
-
5-147105-3Headers and Edge Type Connectors
-
CR1206-8W-3091FTFixed Resistors
-
2307-4-00-01-00-00-07-0Terminals and Terminal Blocks
-
0603LS-821XJLCFixed Inductors
-
5AGTFD7K3F40I5Field Programmable Gate Arrays
-
59M18-05-2-10NRotary Switches
-
0679-9150-01Electric Fuses