Part Details for 597-7721-202 by Dialight
Overview of 597-7721-202 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7721-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
AD7721ARZ-REEL | Analog Devices | 16-BIT SIGMA DELTA A-D I.C. | |
AD7721ARZ | Analog Devices | 16-BIT SIGMA DELTA A-D I.C. |
Price & Stock for 597-7721-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL COLOR LED, YELLOW/GREEN, 2.39mm | 380 |
|
$0.4950 / $1.6500 | Buy Now |
|
Quest Components | DUAL COLOR LED, YELLOW/GREEN, 2.39mm | 161 |
|
$0.4620 / $0.9900 | Buy Now |
Part Details for 597-7721-202
597-7721-202 CAD Models
597-7721-202 Part Data Attributes
|
597-7721-202
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-7721-202
Dialight
Dual Color LED, Yellow/green, 2.39mm, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE | |
Peak Wavelength | 585/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.39 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for 597-7721-202
This table gives cross-reference parts and alternative options found for 597-7721-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-7721-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-7721-207F | Dual Color LED, Yellow/green, Water Clear, 2.3876mm, LCC-4 | Dialight | 597-7721-202 vs 597-7721-207F |
597-7721-202F | Dual Color LED, Yellow/green, Water Clear, 2.3876mm, LCC-4 | Dialight | 597-7721-202 vs 597-7721-202F |