597-7711-202
Dialight
Description: Triple Color LED, Red/green/blue, Water Clear,

Overview of 597-7711-202 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 597-7711-202 by Dialight

Part # Manufacturer Description Stock Price Buy
Quest Components TRIPLE COLOR LED, RED/GREEN/BLUE 805
  • 1 $9.0000
  • 129 $3.6000
  • 557 $3.3000
$3.3000 / $9.0000 Buy Now

CAD Models for 597-7711-202 by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 597-7711-202 by Dialight

597-7711-202
Dialight
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED/GREEN/BLUE
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e0
Lens Type
WATER CLEAR
Luminous Intensity-Nom
12.0/8.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIPLE COLOR LED
Overall Height
1.7526 mm
Packing Method
TR
Peak Wavelength
660/565/430 nm
Shape
RECTANGULAR
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
12.4206 mm
Viewing Angle
120 deg
Want to compare parts?
  1. 597-7711-202
    Dialight
    Triple Color LED, Red/green/blue, Water Clear,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 597-7711-202 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 597-7711-202 by Dialight

  • Please alert me when 597-7711-202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 597-7711-202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 597-7711-202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 597-7711-202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 597-7711-202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 597-7711-202 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: