Part Details for 597-6501-607F by Dialight
Overview of 597-6501-607F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 597-6501-607F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P3505
|
Newark | Smd 1206 Rev Mnt Yelgrn 7 Rl Rohs Compliant: Yes |Dialight 597-6501-607F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 534 |
|
$0.2330 / $0.2750 | Buy Now |
DISTI #
06P3504
|
Newark | Led, Yellow Green, 1.6Mm, 180Mcd, 577Nm, Full Reel, Led Color:Yellow Green, Led Mounting:Smd ? Reverse Mount, Led Case Size:1206, Forward Current If:20Ma, Forward Voltage:2.4V, Wavelength Typ:577Nm, Luminous Intensity:180Mcd Rohs Compliant: Yes |Dialight 597-6501-607F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2530 | Buy Now |
DISTI #
645-597-6501-607F
|
Mouser Electronics | Standard LEDs - SMD Yel-Grn 574nm 28mcd 20mA RoHS: Compliant | 3981 |
|
$0.2240 / $0.7600 | Buy Now |
DISTI #
70082425
|
RS | LED, 1206 Reverse Mount LED, Yellow-Green | Dialight 597-6501-607F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Future Electronics | 597 Series Yellow/Green 3.2 x 1.6 x 1.1 mm 180 mcd Clear 70° 2.4 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow Green 574nm 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant |
6536 In Stock |
|
$0.2190 / $0.3140 | Buy Now |
|
Quest Components | 734 |
|
$0.3424 / $0.8560 | Buy Now | |
DISTI #
597-6501-607F
|
TTI | Standard LEDs - SMD Yel-Grn 574nm 28mcd 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.2140 / $0.2370 | Buy Now |
DISTI #
000000000002660911
|
Sager | Standard LEDs - SMD Yel-Grn 574nm 28mcd 20mA Min Qty: 3000 | 0 |
|
$0.2348 / $0.2516 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow Green 574nm 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant |
6536 In Stock |
|
$0.2190 / $0.3140 | Buy Now |
Part Details for 597-6501-607F
597-6501-607F CAD Models
597-6501-607F Part Data Attributes:
|
597-6501-607F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-6501-607F
Dialight
Dual Color LED, Water Clear, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.028 cd | |
Luminous Intensity-Nom | 104.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 70 deg |