-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Water Clear, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P3493
|
Newark | Smd 1206 Rev Mnt Org 7 Rl Rohs Compliant: Yes |Dialight 597-6201-607F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 110870 |
|
$0.2320 / $0.2750 | Buy Now |
DISTI #
81AK8757
|
Newark | Led, Orange, 450Mcd, 605Nm, Smd Rohs Compliant: Yes |Dialight 597-6201-607F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5500 |
|
$0.4750 / $0.7550 | Buy Now |
DISTI #
06P3492
|
Newark | Led, Orange, 1.6Mm, 450Mcd, 605Nm, Led Color:Orange, Led Mounting:Smd ? Reverse Mount, Led Case Size:1206, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:605Nm, Luminous Intensity:450Mcd, Viewing Angle:70° Rohs Compliant: Yes |Dialight 597-6201-607F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3580 | Buy Now |
DISTI #
645-597-6201-607F
|
Mouser Electronics | Standard LEDs - SMD Orange 611nm 71mcd 20mA RoHS: Compliant | 3648 |
|
$0.2240 / $0.7500 | Buy Now |
DISTI #
70456468
|
RS | Indicators, Reverse Mount, LED, SMD, Orange, Right Angle, 25 mA | Dialight 597-6201-607F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Future Electronics | 597 Series Orange 2 V 611 nm 260.5 mcd 1206 Surface Mount LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Orange 611nm 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant |
115531 In Stock |
|
$0.2190 / $0.3140 | Buy Now |
DISTI #
597-6201-607F
|
TTI | Standard LEDs - SMD Orange 611nm 71mcd 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2140 / $0.2360 | Buy Now |
DISTI #
597-6201-607F
|
TME | LED, SMD, 1206, orange, 71÷450mcd, 3.2x1.6x1.1mm, 70°, 2÷2.4V, 20mA Min Qty: 1 | 0 |
|
$0.3160 / $0.8000 | RFQ |
|
Master Electronics | LED Uni-Color Orange 611nm 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant |
115531 In Stock |
|
$0.2190 / $0.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597-6201-607F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-6201-607F
Dialight
Single Color LED, Water Clear, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.071 cd | |
Luminous Intensity-Nom | 260.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 70 deg |