Part Details for 597-5312-402 by Dialight
Overview of 597-5312-402 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136653-12LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Receptacle Housing, 12 Positions, Black Color, Non GW Compatible Nylon66. | |
68653-121HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 21 Positions, 2.54mm (0.100in) Pitch. | |
59453-121110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. |
Price & Stock for 597-5312-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 280 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1.2 mm | 224 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.2 mm | 63 |
|
$0.5460 / $0.9100 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.2 mm | 32 |
|
$1.1375 / $2.2750 | Buy Now |
Part Details for 597-5312-402
597-5312-402 CAD Models
597-5312-402 Part Data Attributes
|
597-5312-402
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-5312-402
Dialight
Single Color LED, Green, 1.2mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 6.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TAPE | |
Peak Wavelength | 560 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 152 deg |
Alternate Parts for 597-5312-402
This table gives cross-reference parts and alternative options found for 597-5312-402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-5312-402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
597-5312-413 | Dialight | Check for Price | Single Color LED, Green, 1.1mm, 2 PIN | 597-5312-402 vs 597-5312-413 |