Part Details for 597-3612-407F by Dialight
Overview of 597-3612-407F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 597-3612-407F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K1688
|
Newark | Smd Led 1206 B W Lens 7" Reel/Reel Rohs Compliant: Yes |Dialight 597-3612-407F Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
645-597-3612-407F
|
Mouser Electronics | Standard LEDs - SMD SMD LED RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
Part Details for 597-3612-407F
597-3612-407F CAD Models
597-3612-407F Part Data Attributes:
|
597-3612-407F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3612-407F
Dialight
Single Color LED, Blue, Water Clear, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 133.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.995 mm | |
Viewing Angle | 50 deg |