Part Details for 597-3407-502F by Dialight
Overview of 597-3407-502F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 597-3407-502F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3345
|
Newark | Smd Led 0402 590Nm Y Smlstr Rohs Compliant: Yes |Dialight 597-3407-502F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.4410 | Buy Now |
DISTI #
83X9071
|
Newark | Smd Led 0402 590Nm Y Smlstr/Strip Rohs Compliant: Yes |Dialight 597-3407-502F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5220 / $0.7540 | Buy Now |
DISTI #
645-597-3407-502F
|
Mouser Electronics | Standard LEDs - SMD SMD LED 0402 590nm Y Sample Strip RoHS: Compliant | 0 |
|
$0.2730 / $0.6100 | Order Now |
DISTI #
71265627
|
RS | SMD LED 0402 590NM Y SMLSTR | Dialight 597-3407-502F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3160 / $0.3720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$0.2890 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2948 / $0.4313 | Buy Now |
DISTI #
000000000005179107
|
Sager | Standard LEDs - SMD SMD LED 0402 590nm Y Sample Strip Min Qty: 20 | 0 |
|
$0.3008 / $0.3760 | Buy Now |
Part Details for 597-3407-502F
597-3407-502F CAD Models
597-3407-502F Part Data Attributes
|
597-3407-502F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3407-502F
Dialight
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-02-09 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.04 cd | |
Luminous Intensity-Nom | 130.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | STRIP | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 135 deg |
Alternate Parts for 597-3407-502F
This table gives cross-reference parts and alternative options found for 597-3407-502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3407-502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3407-507F | Single Color LED | Dialight | 597-3407-502F vs 597-3407-507F |