Part Details for 597-3401-507F by Dialight
Overview of 597-3401-507F by Dialight
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38507F8ASP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SDIP, /Tube | |
M38507F8AFP#W1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SSOP, /Tape & Reel | |
M38507F8AFP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SSOP, /Tape & Reel |
Price & Stock for 597-3401-507F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7563
|
Newark | Led, Yellow, 1.6Mm X 2.3Mm, 585 Nm, 2.1 V, 20 Ma, 6.3 Mcd Rohs Compliant: Yes |Dialight 597-3401-507F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1489 |
|
$0.2870 / $0.6550 | Buy Now |
DISTI #
645-597-3401-507F
|
Mouser Electronics | Standard LEDs - SMD Yellow 585nm 6.3mcd 2.1V 104 deg RoHS: Compliant | 4846 |
|
$0.1710 / $0.6400 | Buy Now |
DISTI #
V36:1790_06687656
|
Arrow Electronics | LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Date Code: 2418 | Americas - 2500 |
|
$0.1708 / $0.1784 | Buy Now |
DISTI #
V72:2272_06687656
|
Arrow Electronics | LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2108 Container: Cut Strips | Americas - 1166 |
|
$0.1802 / $0.2682 | Buy Now |
DISTI #
70081966
|
RS | 597-3401-507F,597 Series Yellow LED,588 nm 3020(1208),Rectangle Lens SMD package | Dialight 597-3401-507F RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4950 | RFQ |
|
Future Electronics | 597 Series Yellow 2.3 x 1.6 mm 104° 6.3 mcd Water Clear 2.1 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.1680 / $0.1790 | Buy Now |
|
Onlinecomponents.com | 597 SMD LED 1208 pkg Yellow 588nm w Refl Cup 7" Reel RoHS: Compliant |
10000 In Stock |
|
$0.1632 / $0.1840 | Buy Now |
DISTI #
80308498
|
Verical | LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2123 | Americas - 10000 |
|
$0.2558 | Buy Now |
DISTI #
76891151
|
Verical | LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 10000 |
|
$0.2187 / $0.2392 | Buy Now |
DISTI #
80569252
|
Verical | LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2418 | Americas - 2500 |
|
$0.1708 / $0.1784 | Buy Now |
Part Details for 597-3401-507F
597-3401-507F CAD Models
597-3401-507F Part Data Attributes
|
597-3401-507F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3401-507F
Dialight
Single Color LED, Yellow, Water Clear, 2.3mm, ROHS COMPLIANT, SMT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, SMT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Pitch | 2.9 mm | |
Viewing Angle | 110 deg |