Part Details for 597-3401-202NF by Dialight
Overview of 597-3401-202NF by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20202NFD#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion), LQFP, / | |
8A34011B-000AJG8 | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels | |
8A34012C-000NLG | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for 597-3401-202NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-597-3401-202NF
|
Mouser Electronics | Standard LEDs - SMD SM LED PLCC2 YLW SMPL STRP RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 597 SMD LED PLCC-2 GaAsP Yellow 587nm Sample RoHS: Compliant |
1500 In Stock |
|
$0.4204 / $0.9294 | Buy Now |
DISTI #
77775488
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Tape RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2407 | Americas - 1500 |
|
$0.5633 / $1.2082 | Buy Now |
DISTI #
597-3401-202NF
|
TTI | Standard LEDs - SMD SM LED PLCC2 YLW SMPL STRP RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 460 In Stock |
|
$0.4270 / $0.6910 | Buy Now |
DISTI #
000000000006254086
|
Sager | Standard LEDs - SMD SM LED PLCC2 YLW SMPL STRP Min Qty: 20 | 0 |
|
$0.3241 / $0.4051 | Buy Now |
|
Master Electronics | 597 SMD LED PLCC-2 GaAsP Yellow 587nm Sample RoHS: Compliant |
1500 In Stock |
|
$0.4204 / $0.9294 | Buy Now |
Part Details for 597-3401-202NF
597-3401-202NF CAD Models
597-3401-202NF Part Data Attributes
|
597-3401-202NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3401-202NF
Dialight
Single Color LED, Yellow, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.112 cd | |
Luminous Intensity-Nom | 224.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.91 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |