Part Details for 597-3312-507F by Dialight
Overview of 597-3312-507F by Dialight
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, | |
CMT3-3-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS7331-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 597-3312-507F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0450
|
Newark | Led, Green, 1.6Mm X 2.3Mm, 18Mcd, 560Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.6Mm X 2.3Mm, Forward Current If:25Ma, Forward Voltage:2.1V, Wavelength Typ:560Nm, Luminous Intensity:18Mcd, Viewing Angle:110°, Product Range:- Rohs Compliant: Yes |Dialight 597-3312-507F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.2910 | Buy Now |
DISTI #
48T2047
|
Newark | Led, Green, 1.6Mm X 2.3Mm, 18Mcd, 560Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.6Mm X 2.3Mm, Forward Current If:25Ma, Forward Voltage:2.1V, Wavelength Typ:560Nm, Luminous Intensity:18Mcd, Viewing Angle:110° Rohs Compliant: Yes |Dialight 597-3312-507F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4040 | Buy Now |
DISTI #
645-597-3312-507F
|
Mouser Electronics | Standard LEDs - SMD Green, 560nm 18mcd, 20mA RoHS: Compliant | 6215 |
|
$0.2500 / $0.8600 | Buy Now |
DISTI #
V36:1790_06704606
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2332 | Americas - 115000 |
|
$0.2400 / $0.2521 | Buy Now |
DISTI #
V72:2272_06704606
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 Container: Cut Strips | Americas - 2 |
|
$0.2591 | Buy Now |
DISTI #
70718433
|
RS | SMD LED 1208 560NMGRN 7"REEL, Discretes | Dialight 597-3312-507F RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3280 | RFQ |
|
Future Electronics | SMD LED 1208 560NM Green 7"REEL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant |
6500 In Stock |
|
$0.2351 / $0.2595 | Buy Now |
DISTI #
73539987
|
Verical | LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2332 | Americas - 115000 |
|
$0.2400 / $0.2521 | Buy Now |
DISTI #
51524803
|
Verical | LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 1914 | Americas - 5000 |
|
$0.3120 / $0.3374 | Buy Now |
Part Details for 597-3312-507F
597-3312-507F CAD Models
597-3312-507F Part Data Attributes
|
597-3312-507F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3312-507F
Dialight
Single Color LED, Green, Water Clear, 2.3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 110 deg |
Alternate Parts for 597-3312-507F
This table gives cross-reference parts and alternative options found for 597-3312-507F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3312-507F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3312-502F | Single Color LED, Green, Water Clear, 2.3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 597-3312-507F vs 597-3312-502F |