Part Details for 597-3301207F by Dialight
Overview of 597-3301207F by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 597-3301207F
597-3301207F CAD Models
597-3301207F Part Data Attributes
|
597-3301207F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3301207F
Dialight
SINGLE COLOR LED, GREEN, 2.39 mm, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 9.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.91 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2.39 mm | |
Surface Mount | YES | |
Terminal Finish | TIN (315) OVER NICKEL (20) | |
Viewing Angle | 60 deg |