-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4931
|
Newark | Smd Cbi Plcc A Rohs Compliant: Yes |Dialight 597-3225-307F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.4690 | Buy Now |
DISTI #
645-597-3225-307F
|
Mouser Electronics | Standard LEDs - SMD Amber RoHS: Compliant | 0 |
|
$0.3780 / $0.3960 | Order Now |
DISTI #
71265579
|
RS | SMD CBI PLCC A | Dialight 597-3225-307F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | 597 Series Amber 0605 140° 140 mcd Clear 3.2V Surface Mount Right Angle Chip LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Amber 594nm 140mcd 2-Pin PLCC T/R RoHS: Compliant | 0 |
|
$0.3852 / $0.4342 | Buy Now |
DISTI #
597-3225-307F
|
TTI | Standard LEDs - SMD Amber RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3690 / $0.3920 | Buy Now |
DISTI #
597-3225-307F
|
IBS Electronics | LED Panel Mount Indicator Uni-Color Amber 594nm 140mcd 2-Pin PLCC T/R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy