Part Details for 597-3202-507F by Dialight
Overview of 597-3202-507F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 597-3202-507F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T2046
|
Newark | Led, Orange, 1.6Mm X 2.3Mm, 160Mcd, 605Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:1.6Mm X 2.3Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:605Nm, Luminous Intensity:160Mcd, Viewing Angle:110° Rohs Compliant: Yes |Dialight 597-3202-507F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3750 | Buy Now |
DISTI #
20T0449
|
Newark | Led, Orange, 1.6Mm X 2.3Mm, 160Mcd, 605Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:1.6Mm X 2.3Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:605Nm, Luminous Intensity:160Mcd, Viewing Angle:110° Rohs Compliant: Yes |Dialight 597-3202-507F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3050 | Buy Now |
DISTI #
645-597-3202-507F
|
Mouser Electronics | Standard LEDs - SMD Orange, 605nm 160mcd, 20mA RoHS: Compliant | 0 |
|
$0.2530 / $0.8600 | Order Now |
DISTI #
71265552
|
RS | SMD LED 1208 605NMORG 7 | Dialight 597-3202-507F RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Orange 605nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant |
5000 In Stock |
|
$0.2596 / $0.2928 | Buy Now |
DISTI #
71197930
|
Verical | LED Uni-Color Orange 605nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2337 | Americas - 5000 |
|
$0.3426 / $0.3806 | Buy Now |
|
Quest Components | 2000 |
|
$0.3920 / $0.9800 | Buy Now | |
DISTI #
597-3202-507F
|
TTI | Standard LEDs - SMD Orange, 605nm 160mcd, 20mA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2450 / $0.2600 | Buy Now |
DISTI #
000000000003496054
|
Sager | Standard LEDs - SMD Orange, 605nm 160mcd, 20mA Min Qty: 5000 | 0 |
|
$0.2650 / $0.2761 | Buy Now |
Part Details for 597-3202-507F
597-3202-507F CAD Models
597-3202-507F Part Data Attributes
|
597-3202-507F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3202-507F
Dialight
Single Color LED, Orange, Water Clear, 2.3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 110 deg |