Part Details for 597-3202-502F by Dialight
Overview of 597-3202-502F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 597-3202-502F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2655
|
Newark | Smd Led 1208 605Nmorg Smpstr Rohs Compliant: Yes |Dialight 597-3202-502F RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 / $0.7230 | Buy Now |
DISTI #
20T0176
|
Newark | Led, Orange, 1.6Mm X 2.3Mm, 160Mcd, 605Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:1.6Mm X 2.3Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:605Nm, Luminous Intensity:160Mcd, Viewing Angle:110° Rohs Compliant: Yes |Dialight 597-3202-502F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7560 / $0.7940 | Buy Now |
DISTI #
71265551
|
RS | SMD LED 1208 605NMORG SMPSTR | Dialight 597-3202-502F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
DISTI #
000000000003496053
|
Sager | Standard LEDs - SMD Orange, 605nm 160mcd, 20mA Min Qty: 20 | 0 |
|
$0.4999 / $0.6249 | Buy Now |
Part Details for 597-3202-502F
597-3202-502F CAD Models
597-3202-502F Part Data Attributes
|
597-3202-502F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3202-502F
Dialight
Single Color LED, Orange, Water Clear, 2.3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | STRIP | |
Peak Wavelength | 605 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 110 deg |