Part Details for 597-3121-20-7NF by Dialight
Overview of 597-3121-20-7NF by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3121EDE#TRPBF | Analog Devices | 15V, 1.5A Sync Boost DC/DC Con | |
ADA4312-1ACPZ-R2 | Analog Devices | High Bandwidth Power Line Driv | |
ADA4312-1ACPZ-R7 | Analog Devices | High Bandwidth Power Line Driv |
Price & Stock for 597-3121-20-7NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73548966
|
RS | Red LED Indication - Discrete 1.75V 2-PLCC | Dialight 597-3121-20-7NF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2590 / $0.2760 | RFQ |