-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 2mm, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28407FBZ | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier | |
ISL28407FBZ-T7A | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier | |
ISL28407FBZ-T13 | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7557
|
Newark | Led, Red, 1.5Mm X 2Mm, 660 Nm, 1.7 V, 20 Ma, 17 Mcd Rohs Compliant: Yes |Dialight 597-3111-407F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
23X5467
|
Newark | Led, Rectangular, 17Mcd, Red, Smd, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:1.5Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:17Mcd, Viewing Angle:70°, Product Range:- Rohs Compliant: Yes |Dialight 597-3111-407F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
30K4900
|
Newark | Led, Red, 1.5Mm X 2Mm, 17Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.5Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:17Mcd, Viewing Angle:70°, Lens Shape:Rectangular Rohs Compliant: Yes |Dialight 597-3111-407F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_06687479
|
Arrow Electronics | LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2018 Container: Cut Strips | Americas - 10 |
|
$0.2332 / $0.6442 | Buy Now |
DISTI #
70081960
|
RS | 597-3111-407F, 597 Series Red LED, 647 nm 3216 (1206), Round Lens SMD package | Dialight 597-3111-407F RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 / $0.3080 | RFQ |
|
Future Electronics | 597 Series Red 1206 70° 17 mcd 1.7 V Rectangular Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 51 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | 597 Series Red 1206 70° 17 mcd 1.7 V Rectangular Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 51 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant |
15000 On Order |
|
$0.2173 / $0.2353 | Buy Now |
|
Bristol Electronics | 1539 |
|
RFQ | ||
DISTI #
597-3111-407F
|
TME | LED, SMD, 1206, red, 12÷33.6(typ)-55.2mcd, 3x1.5x1.5mm, 70°, 1.7÷2V Min Qty: 1 | 0 |
|
$0.3230 / $0.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597-3111-407F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3111-407F
Dialight
Single Color LED, Red, Water Clear, 2mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 33.6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Pitch | 2.955 mm | |
Viewing Angle | 70 deg |
This table gives cross-reference parts and alternative options found for 597-3111-407F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3111-407F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3111407F | SINGLE COLOR LED, RED, 1.6 mm, 2 PIN | Dialight | 597-3111-407F vs 597-3111407F |
597-3111-402F | Single Color LED, Red, Water Clear, 2mm, ROHS COMPLIANT, SMT, 2 PIN | Dialight | 597-3111-407F vs 597-3111-402F |