Part Details for 597-3027-507F by Dialight
Overview of 597-3027-507F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-272MEC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XFL5030-271MEB | Coilcraft Inc | General Purpose Inductor, | |
XFL5030-271ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 597-3027-507F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1723
|
Newark | Led, Red, 60Mcd, 620Nm, 0402, Bulb Size:-, Led Color:Red, Luminous Intensity:85Mcd, Viewing Angle:135°, Forward Current If:20Ma, Forward Voltage:2V, Led Mounting:Smd, Lens Shape:Square, Wavelength Typ:620Nm, Packaging:Cut Tape, Msl:-Rohs Compliant: Yes |Dialight 597-3027-507F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3060 | Buy Now |
DISTI #
645-597-3027-507F
|
Mouser Electronics | Standard LEDs - SMD SMD LED 0402 620nm RoHS: Compliant | 1952 |
|
$0.1920 / $0.8200 | Buy Now |
DISTI #
71265539
|
RS | SMD LED 0402 620NMRED 7 REEL | Dialight 597-3027-507F RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2110 / $0.2480 | RFQ |
|
Future Electronics | 597-3027-507F Dialight Standard LEDs - SMD SMD LED 0402 620nm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1969 / $0.2149 | Buy Now |
DISTI #
597-3027-507F
|
TTI | Standard LEDs - SMD SMD LED 0402 620nm RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1860 / $0.2080 | Buy Now |
DISTI #
000000000005179102
|
Sager | Standard LEDs - SMD SMD LED 0402 620nm Min Qty: 5000 | 0 |
|
$0.2005 / $0.2089 | Buy Now |
Part Details for 597-3027-507F
597-3027-507F CAD Models
597-3027-507F Part Data Attributes
|
597-3027-507F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3027-507F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-02-09 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.04 cd | |
Luminous Intensity-Nom | 85.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 135 deg |