Part Details for 597-3001-107F by Dialight
Overview of 597-3001-107F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 597-3001-107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70718429
|
RS | SMD LED 1210 R 7" REEL, Discretes | Dialight 597-3001-107F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 / $0.4280 | RFQ |
DISTI #
000000000001272787
|
Sager | Standard LEDs - SMD RED DIFFUSED | 0 |
|
Buy Now |
Part Details for 597-3001-107F
597-3001-107F CAD Models
597-3001-107F Part Data Attributes:
|
597-3001-107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3001-107F
Dialight
Single Color LED, Red, 2.25mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.21 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Shape | SQUARE | |
Size | 2.25 mm | |
Surface Mount | YES | |
Terminal Finish | Silver/Platinum (Ag/Pt) | |
Terminal Pitch | 2.75 mm | |
Viewing Angle | 170 deg |
Alternate Parts for 597-3001-107F
This table gives cross-reference parts and alternative options found for 597-3001-107F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3001-107F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3001-1 | Single Color LED, Red | Dialight | 597-3001-107F vs 597-3001-1 |
597-3001-102F | Single Color LED, Red, 2.25mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | Dialight | 597-3001-107F vs 597-3001-102F |
597-3001-107 | Single Color LED, Red, 2.3mm, | Dialight | 597-3001-107F vs 597-3001-107 |