-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2323ACPZ-R7 | Analog Devices | 3A, Dual, Sync Switching Regul | |
LTC2323HUFD-14#TRPBF | Analog Devices | 2x, 14-B + Sign, 5Msps Diff In | |
LTC2323CUFD-12#PBF | Analog Devices | 2x, 12-B + Sign, 5Msps Diff In |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9066
|
Newark | Led, Green, 56Mcd, 527Nm, Led Color:Green, Led Mounting:Smd, Led Case Size:0605 [1613 Metric], Forward Current If:20Ma, Forward Voltage:3V, Wavelength Typ:527Nm, Luminous Intensity:56Mcd, Viewing Angle:130°, Lens Shape:Rectangular Rohs Compliant: Yes |Dialight 597-2323-507F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.6700 | Buy Now |
DISTI #
645-597-2323-507F
|
Mouser Electronics | Standard LEDs - SMD SMD LED RoHS: Compliant | 2470 |
|
$0.5160 / $1.5900 | Buy Now |
DISTI #
71265495
|
RS | SMD RT A 0605 527NM G 7 | Dialight 597-2323-507F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Future Electronics | LED Uni-Color Yellow 2-Pin Chip 0605 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5350 / $0.6700 | Buy Now |
DISTI #
597-2323-507F
|
TTI | Standard LEDs - SMD SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5260 | Buy Now |
DISTI #
000000000004097672
|
Sager | Standard LEDs - SMD SMD LED Min Qty: 3000 | 0 |
|
$0.5781 / $0.6022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy