Part Details for 597-2222-402F by Dialight
Overview of 597-2222-402F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 597-2222-402F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4860
|
Newark | Smd Led Rt Ang Y Sample Strip Rohs Compliant: Yes |Dialight 597-2222-402F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71265484
|
RS | SMD 1208 RT ANG Y SMPSTRIP | Dialight 597-2222-402F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.8500 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Amber 592nm 2-Pin SMD Strip RoHS: Compliant | 0 |
|
$2.1000 / $3.1900 | Buy Now |
DISTI #
597-2222-402F
|
IBS Electronics | Smd Led Rt Ang Y Sample Strip Rohs Compliant: Yes Dialight 597-2222-402F Min Qty: 40 Package Multiple: 1 | 0 |
|
$2.5220 | Buy Now |
Part Details for 597-2222-402F
597-2222-402F CAD Models
597-2222-402F Part Data Attributes
|
597-2222-402F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-2222-402F
Dialight
Single Color LED, Amber, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 65.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TAPE | |
Peak Wavelength | 592 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Viewing Angle | 130 deg |