Part Details for 5962R9861301TCC by Intersil Corporation
Overview of 5962R9861301TCC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962R9861301TCC
5962R9861301TCC CAD Models
5962R9861301TCC Part Data Attributes
|
5962R9861301TCC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9861301TCC
Intersil Corporation
QUAD COMPARATOR, 2000uV OFFSET-MAX, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class T | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9861301TCC
This table gives cross-reference parts and alternative options found for 5962R9861301TCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9861301TCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-139RH-Q | Comparator, 4 Func, 2000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | 5962R9861301TCC vs HS1-139RH-Q |
HS1-139RH-T | QUAD COMPARATOR, 2000uV OFFSET-MAX, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | 5962R9861301TCC vs HS1-139RH-T |
HS1-139RH-8 | Radiation Hardened Quad Voltage Comparator, SBDIP, /Tube | Renesas Electronics Corporation | 5962R9861301TCC vs HS1-139RH-8 |
5962F9861301QCX | Comparator, 4 Func, 2000uV Offset-Max, CDIP14 | Renesas Electronics Corporation | 5962R9861301TCC vs 5962F9861301QCX |
5962F9861301VCC | Comparator, 4 Func, 2000uV Offset-Max, CDIP14 | Renesas Electronics Corporation | 5962R9861301TCC vs 5962F9861301VCC |
HS1-139RH-8 | Comparator, 4 Func, 2000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | 5962R9861301TCC vs HS1-139RH-8 |