Part Details for 5962R9665501V9A by Intersil Corporation
Overview of 5962R9665501V9A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962R9665501V9A
5962R9665501V9A CAD Models
5962R9665501V9A Part Data Attributes:
|
5962R9665501V9A
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9665501V9A
Intersil Corporation
4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | X-XUUC-N14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9665501V9A
This table gives cross-reference parts and alternative options found for 5962R9665501V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665501V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665504V9X | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14 | Intersil Corporation | 5962R9665501V9A vs 5962R9665504V9X |
5962R9665504V9A | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14 | Intersil Corporation | 5962R9665501V9A vs 5962R9665504V9A |
CD4073BH | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14, DIE-14 | Texas Instruments | 5962R9665501V9A vs CD4073BH |
CD4073B | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14, DIE-14 | Texas Instruments | 5962R9665501V9A vs CD4073B |
CD4073BH | CD4073BH | Intersil Corporation | 5962R9665501V9A vs CD4073BH |
5962R9665501V9X | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14 | Intersil Corporation | 5962R9665501V9A vs 5962R9665501V9X |