Part Details for 5962R9665101VXC by Intersil Corporation
Overview of 5962R9665101VXC by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 5962R9665101VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16 | 45 |
|
$180.0000 / $225.0000 | Buy Now |
Part Details for 5962R9665101VXC
5962R9665101VXC CAD Models
5962R9665101VXC Part Data Attributes
|
5962R9665101VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9665101VXC
Intersil Corporation
8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 720 ns | |
Switch-on Time-Max | 720 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for 5962R9665101VXC
This table gives cross-reference parts and alternative options found for 5962R9665101VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665101VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665104VXC | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962R9665101VXC vs 5962R9665104VXC |
CD4051BK3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | 5962R9665101VXC vs CD4051BK3 |
5962R9665101VXX | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, METAL SEALED, CERAMIC, FP-16 | Intersil Corporation | 5962R9665101VXC vs 5962R9665101VXX |
CD4051BKMSR | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, METAL SEALED, CERAMIC, FP-16 | Intersil Corporation | 5962R9665101VXC vs CD4051BKMSR |