Part Details for 5962R9664401VXC by Harris Semiconductor
Overview of 5962R9664401VXC by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962R9664401VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NAND GATE, 4000/14000/40000 SERIES, 2-FUNC, 2-INPUT, CMOS, CDFP14 | 6 |
|
$125.0000 / $130.0000 | Buy Now |
|
Quest Components | NAND GATE, 4000/14000/40000 SERIES, 2-FUNC, 2-INPUT, CMOS, CDFP14 | 35 |
|
$155.0000 / $200.0000 | Buy Now |
|
Quest Components | NAND GATE, 4000/14000/40000 SERIES, 2-FUNC, 2-INPUT, CMOS, CDFP14 | 4 |
|
$180.0000 / $200.0000 | Buy Now |
Part Details for 5962R9664401VXC
5962R9664401VXC CAD Models
5962R9664401VXC Part Data Attributes:
|
5962R9664401VXC
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962R9664401VXC
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDFP14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED; WITH EXTENDED INPUT VOLTAGE; IOL = 25MA @ VOL = 1V | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |