Part Details for 5962R9664301V9A by Intersil Corporation
Overview of 5962R9664301V9A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for 5962R9664301V9A
5962R9664301V9A CAD Models
5962R9664301V9A Part Data Attributes
|
5962R9664301V9A
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9664301V9A
Intersil Corporation
4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, UUC16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | X-XUUC-N16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 203 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9664301V9A
This table gives cross-reference parts and alternative options found for 5962R9664301V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9664301V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9664301V9X | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS | Harris Semiconductor | 5962R9664301V9A vs 5962R9664301V9X |
5962R9664301V9A | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS | Harris Semiconductor | 5962R9664301V9A vs 5962R9664301V9A |
5962R9664302V9X | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS | Harris Semiconductor | 5962R9664301V9A vs 5962R9664302V9X |
5962R9664302V9A | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS | Harris Semiconductor | 5962R9664301V9A vs 5962R9664302V9A |