Part Details for 5962R9664101VXC by Intersil Corporation
Overview of 5962R9664101VXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962R9664101VXC
5962R9664101VXC CAD Models
5962R9664101VXC Part Data Attributes
|
5962R9664101VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9664101VXC
Intersil Corporation
4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.525 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00064 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 513 ns | |
Propagation Delay (tpd) | 513 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for 5962R9664101VXC
This table gives cross-reference parts and alternative options found for 5962R9664101VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9664101VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9664102VXC | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962R9664101VXC vs 5962R9664102VXC |
5962R9664101VXX | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962R9664101VXC vs 5962R9664101VXX |
CD4093BK3 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14 | Harris Semiconductor | 5962R9664101VXC vs CD4093BK3 |
CD4093BMW/883B | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,FP,14PIN,CERAMIC | Texas Instruments | 5962R9664101VXC vs CD4093BMW/883B |
CD4093BKMSH | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14 | Harris Semiconductor | 5962R9664101VXC vs CD4093BKMSH |
5962R9664102VXX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | 5962R9664101VXC vs 5962R9664102VXX |
7704601DX | AND Gate, CMOS Series, 4-Func, 2-Input, CMOS, CDIP14, | Teledyne e2v | 5962R9664101VXC vs 7704601DX |
CD4093BMW/883 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962R9664101VXC vs CD4093BMW/883 |
CD4093BMW | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 5962R9664101VXC vs CD4093BMW |
CD4093BMW/883 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14, Gate | National Semiconductor Corporation | 5962R9664101VXC vs CD4093BMW/883 |