Logic
5962R9662101V9A
Description: 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14, DIE-14

Overview of 5962R9662101V9A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

CAD Models for 5962R9662101V9A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9662101V9A by Intersil Corporation

5962R9662101V9A
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIE
Package Description
DIE, DIE OR CHIP
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-XUUC-N14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Prop. Delay@Nom-Sup
338 ns
Propagation Delay (tpd)
338 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. 5962R9662101V9A
    Intersil Corporation
    4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14, DIE-14
    VS

Alternate Parts for 5962R9662101V9A

This table gives cross-reference parts and alternative options found for 5962R9662101V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9662101V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4011UBH 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14, DIE-14 Texas Instruments 5962R9662101V9A vs CD4011UBH
CD4011AH IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC, DIE, Gate Texas Instruments 5962R9662101V9A vs CD4011AH
5962R9662104V9A 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14 Intersil Corporation 5962R9662101V9A vs 5962R9662104V9A
5962R9662101V9X NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIE-14 Harris Semiconductor 5962R9662101V9A vs 5962R9662101V9X
CD4011BH 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14, DIE-14 Texas Instruments 5962R9662101V9A vs CD4011BH
5962R9662101V9A NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIE-14 Harris Semiconductor 5962R9662101V9A vs 5962R9662101V9A
CD4011MD8 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14, DIE Texas Instruments 5962R9662101V9A vs CD4011MD8
Part Number Description Manufacturer Compare
CD4011BH 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14, DIE-14 Texas Instruments 5962R9662101V9A vs CD4011BH
5962R9662101V9A NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIE-14 Harris Semiconductor 5962R9662101V9A vs 5962R9662101V9A
5962R9662104V9X NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS Harris Semiconductor 5962R9662101V9A vs 5962R9662104V9X
CD4011MD8 IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14, DIE, Gate National Semiconductor Corporation 5962R9662101V9A vs CD4011MD8
CD4011MD8 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14, DIE Texas Instruments 5962R9662101V9A vs CD4011MD8
5962R9662101V9X NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIE-14 Harris Semiconductor 5962R9662101V9A vs 5962R9662101V9X
CD4011UBH 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14, DIE-14 Texas Instruments 5962R9662101V9A vs CD4011UBH
5962R9662104V9A 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14 Intersil Corporation 5962R9662101V9A vs 5962R9662104V9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9662101V9A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9662101V9A by Intersil Corporation

  • Please alert me when 5962R9662101V9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962R9662101V9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9662101V9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962R9662101V9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9662101V9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9662101V9A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: