Logic
5962R9661501VEC
Description: 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16

Overview of 5962R9661501VEC by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 5962R9661501VEC by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   12
  • 1 $237.4400
  • 5 $230.6560
$230.6560 / $237.4400 Buy Now

CAD Models for 5962R9661501VEC by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9661501VEC by Intersil Corporation

5962R9661501VEC
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH; RADIATION HARDENED
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e4
Length
19.05 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D LATCH
Max I(ol)
0.00064 A
Number of Bits
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
608 ns
Propagation Delay (tpd)
608 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
LOW LEVEL
Width
7.62 mm
Want to compare parts?
  1. 5962R9661501VEC
    Intersil Corporation
    4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for 5962R9661501VEC

This table gives cross-reference parts and alternative options found for 5962R9661501VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9661501VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510R17601BEX D Flip-Flop, 4000/14000/40000 Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor 5962R9661501VEC vs M38510R17601BEX
CD4099BMJ 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962R9661501VEC vs CD4099BMJ
5962R9661501VEC D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 Renesas Electronics Corporation 5962R9661501VEC vs 5962R9661501VEC
JM38510/17601BEA D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, DIP-16 Harris Semiconductor 5962R9661501VEC vs JM38510/17601BEA
JM38510/17601BEA 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, DIP-16 Intersil Corporation 5962R9661501VEC vs JM38510/17601BEA
5962R9661501VEX 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation 5962R9661501VEC vs 5962R9661501VEX
M38510R17601BEX 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 Texas Instruments 5962R9661501VEC vs M38510R17601BEX
CD4099BMJ IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch National Semiconductor Corporation 5962R9661501VEC vs CD4099BMJ
CD4099BDMSR CMOS 8-Bit Addressable Latch, SBDIP, /Tube Renesas Electronics Corporation 5962R9661501VEC vs CD4099BDMSR
M38510/17601BEX 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962R9661501VEC vs M38510/17601BEX
Part Number Description Manufacturer Compare
TC4099BF IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components 5962R9661501VEC vs TC4099BF
CD4099BDMSH D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor 5962R9661501VEC vs CD4099BDMSH
CD4099BPWR CMOS 8-Bit Addressable Latch 16-TSSOP -55 to 125 Texas Instruments 5962R9661501VEC vs CD4099BPWR
5962R9661501VEX D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 Renesas Electronics Corporation 5962R9661501VEC vs 5962R9661501VEX
CD4724BKMSR 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16 Intersil Corporation 5962R9661501VEC vs CD4724BKMSR
CD4724BPWRG4 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 Texas Instruments 5962R9661501VEC vs CD4724BPWRG4
5962R9661501VXC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Intersil Corporation 5962R9661501VEC vs 5962R9661501VXC
CD4724BPWRE4 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 Texas Instruments 5962R9661501VEC vs CD4724BPWRE4
5962R9661501VEX 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation 5962R9661501VEC vs 5962R9661501VEX
5962R9661501V9X D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS Harris Semiconductor 5962R9661501VEC vs 5962R9661501V9X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9661501VEC by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9661501VEC by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962R9661501VEC would you like to use for your alert(s)?
  • Please alert me when 5962R9661501VEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9661501VEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9661501VEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9661501VEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9661501VEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9661501VEC by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: