Part Details for 5962R9660501VXC by Harris Semiconductor
Overview of 5962R9660501VXC by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962R9660501VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D FLIP-FLOP, 4000/14000/40000 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 6-BIT, TRUE OUTPUT, CMOS, CDFP16 | 7 |
|
$122.8750 / $127.7900 | Buy Now |
|
Quest Components | D FLIP-FLOP, 4000/14000/40000 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 6-BIT, TRUE OUTPUT, CMOS, CDFP16 | 3 |
|
$183.2469 | Buy Now |
|
Quest Components | D FLIP-FLOP, 4000/14000/40000 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 6-BIT, TRUE OUTPUT, CMOS, CDFP16 | 1 |
|
$150.0000 | Buy Now |
|
Quest Components | D FLIP-FLOP, 4000/14000/40000 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 6-BIT, TRUE OUTPUT, CMOS, CDFP16 | 8 |
|
$167.1100 / $196.6000 | Buy Now |
Part Details for 5962R9660501VXC
5962R9660501VXC CAD Models
5962R9660501VXC Part Data Attributes:
|
5962R9660501VXC
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962R9660501VXC
Harris Semiconductor
D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 2.59 MHz |