There are no models available for this part yet.
Overview of 5962R9582401QQC by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for 5962R9582401QQC by Intersil Corporation
Part Data Attributes for 5962R9582401QQC by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
4 MHz
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-CDIP-T40
|
JESD-609 Code
|
e4
|
Low Power Mode
|
YES
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
5.72 mm
|
Speed
|
2 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
100k Rad(Si) V
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for 5962R9582401QQC
This table gives cross-reference parts and alternative options found for 5962R9582401QQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582401QQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8400HD1 | 8-BIT, 8MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | 5962R9582401QQC vs Z8400HD1 |
G65SC02PI-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962R9582401QQC vs G65SC02PI-2 |
EF6809E-JM | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Teledyne e2v | 5962R9582401QQC vs EF6809E-JM |
G65SC112DS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | 5962R9582401QQC vs G65SC112DS-3 |
EF6809E-CV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Teledyne e2v | 5962R9582401QQC vs EF6809E-CV |
AM9085ADMB | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | 5962R9582401QQC vs AM9085ADMB |
G65SC02PI-3 | Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962R9582401QQC vs G65SC02PI-3 |
G65SC112P-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962R9582401QQC vs G65SC112P-1 |
G65SC112PS-4 | Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962R9582401QQC vs G65SC112PS-4 |
G65SC112ADS-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | 5962R9582401QQC vs G65SC112ADS-1 |