Part Details for 5962R9581303TYC by Intersil Corporation
Overview of 5962R9581303TYC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9581303TYC
5962R9581303TYC CAD Models
5962R9581303TYC Part Data Attributes
|
5962R9581303TYC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9581303TYC
Intersil Corporation
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class T | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for 5962R9581303TYC
This table gives cross-reference parts and alternative options found for 5962R9581303TYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9581303TYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9581303QYC | SPDT, 1 Func, 1 Channel, CMOS, CDFP16, CERAMIC, DFP-16 | Harris Semiconductor | 5962R9581303TYC vs 5962R9581303QYC |
HS9-390RH/883S | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962R9581303TYC vs HS9-390RH/883S |
5962R9581303VYX | SPDT, 1 Func, 1 Channel, CMOS, CDFP16, CERAMIC, DFP-16 | Harris Semiconductor | 5962R9581303TYC vs 5962R9581303VYX |
HS9-390RH/883S | SPDT, 2 Func, 1 Channel, CMOS, CDFP16 | Harris Semiconductor | 5962R9581303TYC vs HS9-390RH/883S |
5962R9581303VYC | SPDT, 1 Func, 1 Channel, CMOS, CDFP16, CERAMIC, DFP-16 | Harris Semiconductor | 5962R9581303TYC vs 5962R9581303VYC |
5962R9581303VYC | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962R9581303TYC vs 5962R9581303VYC |