Part Details for 5962R9575301VXC by Intersil Corporation
Overview of 5962R9575301VXC by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962R9575301VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DECODER/DRIVER, HCT SERIES, INVERTED OUTPUT, CMOS, CDFP16 | 12 |
|
$788.6048 / $920.0389 | Buy Now |
Part Details for 5962R9575301VXC
5962R9575301VXC CAD Models
5962R9575301VXC Part Data Attributes:
|
5962R9575301VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9575301VXC
Intersil Corporation
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.006 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for 5962R9575301VXC
This table gives cross-reference parts and alternative options found for 5962R9575301VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9575301VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS139-UCX | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962R9575301VXC vs UT54ACS139-UCX |
5962-8762301FX | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | QP Semiconductor | 5962R9575301VXC vs 5962-8762301FX |
5962H9654601QXX | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962R9575301VXC vs 5962H9654601QXX |
5962R9580401VXX | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, METAL SEALED, CERAMIC, DFP-16 | Intersil Corporation | 5962R9575301VXC vs 5962R9580401VXX |
5962R9667301VXX | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, METAL SEALED, CERAMIC, DFP-16 | Intersil Corporation | 5962R9575301VXC vs 5962R9667301VXX |
5962H9654601QXA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962R9575301VXC vs 5962H9654601QXA |
5962R9667301VXC | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962R9575301VXC vs 5962R9667301VXC |
5962H9654601VXA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962R9575301VXC vs 5962H9654601VXA |
5962H9654601QXC | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962R9575301VXC vs 5962H9654601QXC |
UT54ACTS139-UCX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962R9575301VXC vs UT54ACTS139-UCX |