Part Details for 5962R9574401V9X by Intersil Corporation
Overview of 5962R9574401V9X by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9574401V9X
5962R9574401V9X CAD Models
5962R9574401V9X Part Data Attributes
|
5962R9574401V9X
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9574401V9X
Intersil Corporation
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9574401V9X
This table gives cross-reference parts and alternative options found for 5962R9574401V9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9574401V9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9574401TXX | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20 | 5962R9574401V9X vs 5962R9574401TXX |
5962R9574401V9A | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20 | 5962R9574401V9X vs 5962R9574401V9A |
HCTS244KTR | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | 5962R9574401V9X vs HCTS244KTR |
5962R9574401VRX | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 | 5962R9574401V9X vs 5962R9574401VRX |
5962R9574401VXC | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | 5962R9574401V9X vs 5962R9574401VXC |
5962R9574401VRC | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 5962R9574401V9X vs 5962R9574401VRC |
5962R9574401TXC | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | 5962R9574401V9X vs 5962R9574401TXC |
HCTS244KMSH | Harris Semiconductor | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, METAL SEALED, CERAMIC, DFP-20 | 5962R9574401V9X vs HCTS244KMSH |
5962R9574401TRX | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 5962R9574401V9X vs 5962R9574401TRX |
5962R9574401VXX | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20 | 5962R9574401V9X vs 5962R9574401VXX |