Part Details for 5962R9571301QJC by Intersil Corporation
Overview of 5962R9571301QJC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9571301QJC
5962R9571301QJC CAD Models
5962R9571301QJC Part Data Attributes:
|
5962R9571301QJC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9571301QJC
Intersil Corporation
3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e4 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for 5962R9571301QJC
This table gives cross-reference parts and alternative options found for 5962R9571301QJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9571301QJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9571301QJX | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Renesas Electronics Corporation | 5962R9571301QJC vs 5962R9571301QJX |
HS1-82C54RH-8 | CMOS Programmable Interval Timer, SBDIP, /Tube | Renesas Electronics Corporation | 5962R9571301QJC vs HS1-82C54RH-8 |
5962R9571301VJC | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Renesas Electronics Corporation | 5962R9571301QJC vs 5962R9571301VJC |
5962R9571301VJX | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Renesas Electronics Corporation | 5962R9571301QJC vs 5962R9571301VJX |