Part Details for 5962R9569002V9A by Intersil Corporation
Overview of 5962R9569002V9A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9569002V9A
5962R9569002V9A CAD Models
5962R9569002V9A Part Data Attributes
|
5962R9569002V9A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9569002V9A
Intersil Corporation
QUAD OP-AMP, 3000uV OFFSET-MAX, 8MHz BAND WIDTH, UUC14, ROHS COMPLIANT, DIE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XUUC-N14 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Nom | 2 V/us | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 8000 |
Alternate Parts for 5962R9569002V9A
This table gives cross-reference parts and alternative options found for 5962R9569002V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9569002V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9569001V9A | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar | Harris Semiconductor | 5962R9569002V9A vs 5962R9569001V9A |
HS0-5104AEH-Q | Radiation Hardened, Low Noise Quad Operational Amplifiers, DIE, / | Renesas Electronics Corporation | 5962R9569002V9A vs HS0-5104AEH-Q |
HS0-5104ARH/SAMPLE | QUAD OP-AMP, 3000uV OFFSET-MAX, 8MHz BAND WIDTH, UUC14, ROHS COMPLIANT, DIE-14 | Intersil Corporation | 5962R9569002V9A vs HS0-5104ARH/SAMPLE |