Part Details for 5962R9567901VCC by Intersil Corporation
Overview of 5962R9567901VCC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9567901VCC
5962R9567901VCC CAD Models
5962R9567901VCC Part Data Attributes:
|
5962R9567901VCC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9567901VCC
Intersil Corporation
HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9567901VCC
This table gives cross-reference parts and alternative options found for 5962R9567901VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9567901VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC02N | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85 | Texas Instruments | 5962R9567901VCC vs SN74HC02N |
SN74HC02N-00 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | 5962R9567901VCC vs SN74HC02N-00 |
CD54HC02F3A | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 5962R9567901VCC vs CD54HC02F3A |
8404101CA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | 5962R9567901VCC vs 8404101CA |
74HC02N,652 | 74HC02N | NXP Semiconductors | 5962R9567901VCC vs 74HC02N,652 |
DM54LS02J/883 | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | 5962R9567901VCC vs DM54LS02J/883 |
MM74HC02J | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | 5962R9567901VCC vs MM74HC02J |
5962-8404101CX | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 5962R9567901VCC vs 5962-8404101CX |
M54HC02D | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 5962R9567901VCC vs M54HC02D |
M38510/65101BCA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | 5962R9567901VCC vs M38510/65101BCA |