Part Details for 5962R9566901VCC by Intersil Corporation
Overview of 5962R9566901VCC by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R9566901VCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$493.6448 / $575.9189 | Buy Now | |
|
Quest Components | 10 |
|
$352.0000 / $385.0000 | Buy Now | |
|
Quest Components | 12 |
|
$396.0000 / $462.0000 | Buy Now |
Part Details for 5962R9566901VCC
5962R9566901VCC CAD Models
5962R9566901VCC Part Data Attributes
|
5962R9566901VCC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9566901VCC
Intersil Corporation
SAMPLE AND HOLD AMPLIFIER, CDIP14, METAL SEALED, SIDE BRAZED, ROHS COMPLIANT, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9566901VCC
This table gives cross-reference parts and alternative options found for 5962R9566901VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9566901VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8001601CX | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962R9566901VCC vs 8001601CX |
HA1-2420-2 | 3.2 Microsecond Sample and Hold Amplifiers, CERDIP, /Tube | Renesas Electronics Corporation | 5962R9566901VCC vs HA1-2420-2 |
8001601CA | 3.2 Microsecond Sample and Hold Amplifiers, CERDIP, /Tube | Renesas Electronics Corporation | 5962R9566901VCC vs 8001601CA |
5962R9566901VCA | SAMPLE AND HOLD AMPLIFIER, CDIP14 | Intersil Corporation | 5962R9566901VCC vs 5962R9566901VCA |
HA1-2420/883 | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | 5962R9566901VCC vs HA1-2420/883 |
HA1-2425-5 | Sample and Hold Circuit, 1 Func, Sample, 3.2us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | 5962R9566901VCC vs HA1-2425-5 |
HA1-2420-2 | SAMPLE AND HOLD AMPLIFIER, 3.2us ACQUISITION TIME, CDIP14 | Intersil Corporation | 5962R9566901VCC vs HA1-2420-2 |
HS1-2420RH-Q | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14 | Harris Semiconductor | 5962R9566901VCC vs HS1-2420RH-Q |
8001601CA | SAMPLE AND HOLD AMPLIFIER, CDIP14 | Intersil Corporation | 5962R9566901VCC vs 8001601CA |