Part Details for 5962R9563001QXC by Intersil Corporation
Overview of 5962R9563001QXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962R9563001QXC
5962R9563001QXC CAD Models
5962R9563001QXC Part Data Attributes
|
5962R9563001QXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9563001QXC
Intersil Corporation
16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 1000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.92 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 3000 ns | |
Switch-on Time-Max | 3000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962R9563001QXC
This table gives cross-reference parts and alternative options found for 5962R9563001QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9563001QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9563002QXX | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | 5962R9563001QXC vs 5962R9563002QXX |
HS1-1840ARH-Q | Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection, SBDIP, /Tube | Renesas Electronics Corporation | 5962R9563001QXC vs HS1-1840ARH-Q |
HS1-1840RH-8 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDFP28 | Intersil Corporation | 5962R9563001QXC vs HS1-1840RH-8 |
5962R9563002QXX | Single-Ended Multiplexer, 1 Func, 16 Channel, CDIP28, CERAMIC, DIP-28 | Harris Semiconductor | 5962R9563001QXC vs 5962R9563002QXX |
HS1-1840ARH-8 | Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection, SBDIP, /Tube | Renesas Electronics Corporation | 5962R9563001QXC vs HS1-1840ARH-8 |
5962R9563002QXC | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | 5962R9563001QXC vs 5962R9563002QXC |
HS1-1840RH-8 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDFP28 | Harris Semiconductor | 5962R9563001QXC vs HS1-1840RH-8 |
HS1-1840RH/883S | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 | Intersil Corporation | 5962R9563001QXC vs HS1-1840RH/883S |
5962R9563002VXX | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | 5962R9563001QXC vs 5962R9563002VXX |
5962R9563002VXC | Single-Ended Multiplexer, 1 Func, 16 Channel, CDIP28, CERAMIC, DIP-28 | Harris Semiconductor | 5962R9563001QXC vs 5962R9563002VXC |