Part Details for 5962R9562601TXC by Intersil Corporation
Overview of 5962R9562601TXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962R9562601TXC
5962R9562601TXC CAD Models
5962R9562601TXC Part Data Attributes:
|
5962R9562601TXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9562601TXC
Intersil Corporation
8KX8 OTPROM, CDIP28, SIDE BRAZED, CERAMIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e4 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class T | |
Seated Height-Max | 5.92 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962R9562601TXC
This table gives cross-reference parts and alternative options found for 5962R9562601TXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9562601TXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9562601TXX | 8KX8 OTPROM, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Intersil Corporation | 5962R9562601TXC vs 5962R9562601TXX |
HS1-6664RH-8 | 8KX8 OTPROM, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Intersil Corporation | 5962R9562601TXC vs HS1-6664RH-8 |
5962F9562601VXX | 8KX8 OTPROM, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Intersil Corporation | 5962R9562601TXC vs 5962F9562601VXX |
HS1-6664RH/PROTO | 8KX8 OTPROM, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Intersil Corporation | 5962R9562601TXC vs HS1-6664RH/PROTO |