Part Details for 5962R9309302KXC by Crane Aerospace & Electronics
Overview of 5962R9309302KXC by Crane Aerospace & Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9309302KXC
5962R9309302KXC CAD Models
5962R9309302KXC Part Data Attributes
|
5962R9309302KXC
Crane Aerospace & Electronics
Buy Now
Datasheet
|
Compare Parts:
5962R9309302KXC
Crane Aerospace & Electronics
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRANE AEROSPACE & ELECTRONICS | |
Package Description | DIP, DIP10,.8,200 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | S-MDMA-P8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.417 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,200 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962R9309302KXC
This table gives cross-reference parts and alternative options found for 5962R9309302KXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9309302KXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9308901HXA | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, DIP-8 | Crane Electronics | 5962R9309302KXC vs 5962-9308901HXA |
5962-9309302HXX | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 | Crane Electronics | 5962R9309302KXC vs 5962-9309302HXX |
5962R9309302HXA | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 | Crane Electronics | 5962R9309302KXC vs 5962R9309302HXA |
5962R9309302KXX | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 | Crane Electronics | 5962R9309302KXC vs 5962R9309302KXX |
5962-9309302HXX | 1-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE, DIP-8 | Interpoint | 5962R9309302KXC vs 5962-9309302HXX |
MSA2812S/883 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, 1.075 X 1.075 INCH, 0.270 INCH HEIGHT, HERMETIC SEALED PACKAGE-8 | Crane Electronics | 5962R9309302KXC vs MSA2812S/883 |
5962R9309302HXC | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 | Crane Aerospace & Electronics | 5962R9309302KXC vs 5962R9309302HXC |