Part Details for 5962R0622101KXC by Crane Aerospace & Electronics
Overview of 5962R0622101KXC by Crane Aerospace & Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0622101KXC
5962R0622101KXC CAD Models
5962R0622101KXC Part Data Attributes
|
5962R0622101KXC
Crane Aerospace & Electronics
Buy Now
Datasheet
|
Compare Parts:
5962R0622101KXC
Crane Aerospace & Electronics
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, FM-12
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE AEROSPACE & ELECTRONICS | |
Package Description | , MODULE,12LEAD,3.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 56 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,12LEAD,3.0 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class K | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |