There are no models available for this part yet.
Overview of 5962R0422901MXA by Cobham PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
CAD Models for 5962R0422901MXA by Cobham PLC
Part Data Attributes for 5962R0422901MXA by Cobham PLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COBHAM PLC
|
Package Description
|
FQFP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Combinatorial Delay of a CLB-Max
|
1.01 ns
|
JESD-30 Code
|
S-CQFP-G208
|
JESD-609 Code
|
e0
|
Length
|
27.991 mm
|
Number of CLBs
|
1536
|
Number of Equivalent Gates
|
320640
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
1536 CLBS, 320640 GATES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
FQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.3 mm
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Total Dose
|
100k Rad(Si) V
|
Width
|
27.991 mm
|
Alternate Parts for 5962R0422901MXA
This table gives cross-reference parts and alternative options found for 5962R0422901MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0422901MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0429901MXC | IC FPGA, 1536 CLBS, 320640 GATES, CQFP208, CERAMIC, QFP-208, Field Programmable Gate Array | Cobham Semiconductor Solutions | 5962R0422901MXA vs 5962R0429901MXC |