Part Details for 5962H3829435SXA by Cobham Semiconductor Solutions
Overview of 5962H3829435SXA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H3829435SXA
5962H3829435SXA CAD Models
5962H3829435SXA Part Data Attributes
|
5962H3829435SXA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962H3829435SXA
Cobham Semiconductor Solutions
SRAM, 8KX8, 85ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTHER SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962H3829435SXA
This table gives cross-reference parts and alternative options found for 5962H3829435SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H3829435SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8552512XA | Standard SRAM, 8KX8, 85ns, CMOS, CDIP28, | Electronic Designs Inc | 5962H3829435SXA vs 5962-8552512XA |
5962-8552503XX | Standard SRAM, 8KX8, 70ns, CMOS, | Pyramid Semiconductor Corporation | 5962H3829435SXA vs 5962-8552503XX |
EDI8810L85DB | Standard SRAM, 8KX8, 85ns, CMOS, CDIP28, | Electronic Designs Inc | 5962H3829435SXA vs EDI8810L85DB |
5962R3829435SXC | Standard SRAM, 8KX8, 85ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962H3829435SXA vs 5962R3829435SXC |
5962R3829435BXA | Standard SRAM, 8KX8, 85ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962H3829435SXA vs 5962R3829435BXA |
P4C164-100P6C | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | 5962H3829435SXA vs P4C164-100P6C |
P4C164-100CWMBLF | Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | 5962H3829435SXA vs P4C164-100CWMBLF |
P4C164-100CWMB | Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | 5962H3829435SXA vs P4C164-100CWMB |
P4C164L-100P6ILF | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | 5962H3829435SXA vs P4C164L-100P6ILF |
FT6264L-100P6C | Standard SRAM | Force Technologies Ltd | 5962H3829435SXA vs FT6264L-100P6C |