Part Details for 5962F9860301VCC by Intersil Corporation
Overview of 5962F9860301VCC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962F9860301VCC
5962F9860301VCC CAD Models
5962F9860301VCC Part Data Attributes:
|
5962F9860301VCC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9860301VCC
Intersil Corporation
AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962F9860301VCC
This table gives cross-reference parts and alternative options found for 5962F9860301VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9860301VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS04D/SAMPLE-02 | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | 5962F9860301VCC vs ACS04D/SAMPLE-02 |
ACS04D/SAMPLE-03 | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | 5962F9860301VCC vs ACS04D/SAMPLE-03 |
5962F9860301VCX | HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | 5962F9860301VCC vs 5962F9860301VCX |
ACS04DMSR-03 | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | 5962F9860301VCC vs ACS04DMSR-03 |