Part Details for 5962F9860301V9A by Intersil Corporation
Overview of 5962F9860301V9A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962F9860301V9A
5962F9860301V9A CAD Models
5962F9860301V9A Part Data Attributes:
|
5962F9860301V9A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9860301V9A
Intersil Corporation
HEX 1-INPUT INVERT GATE, UUC14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XUUC-N16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00005 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F9860301V9A
This table gives cross-reference parts and alternative options found for 5962F9860301V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9860301V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9651601V9X | Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14 | Cobham Semiconductor Solutions | 5962F9860301V9A vs 5962H9651601V9X |
ACS04HMSR-03 | AC SERIES, HEX 1-INPUT INVERT GATE, UUC16, DIE-16 | Intersil Corporation | 5962F9860301V9A vs ACS04HMSR-03 |
5962H9651601Q9A | Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14 | Cobham Semiconductor Solutions | 5962F9860301V9A vs 5962H9651601Q9A |
5962F9860301V9X | HEX 1-INPUT INVERT GATE, UUC14 | Intersil Corporation | 5962F9860301V9A vs 5962F9860301V9X |
5962H9651601V9A | Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14 | Cobham Semiconductor Solutions | 5962F9860301V9A vs 5962H9651601V9A |
5962H9651601Q9X | Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14 | Cobham Semiconductor Solutions | 5962F9860301V9A vs 5962H9651601Q9X |