5962F9563005VYC
Description: SGL ENDED MULTIPLEXER

Overview of 5962F9563005VYC by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for 5962F9563005VYC by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F9563005VYC by Intersil Corporation

5962F9563005VYC
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Package Description
DFP, FL28,.5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e4
Length
18.8 mm
Neg Supply Voltage-Max (Vsup)
-13.2 V
Neg Supply Voltage-Min (Vsup)
-10.8 V
Neg Supply Voltage-Nom (Vsup)
-12 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.92 mm
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
10.8 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switching
BREAK-BEFORE-MAKE
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
12.445 mm
Want to compare parts?
  1. 5962F9563005VYC
    Intersil Corporation
    SGL ENDED MULTIPLEXER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F9563005VYC by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F9563005VYC by Intersil Corporation

  • Please alert me when 5962F9563005VYC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962F9563005VYC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F9563005VYC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962F9563005VYC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F9563005VYC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F9563005VYC by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: