Part Details for 5962F9202502VYA by STMicroelectronics
Results Overview of 5962F9202502VYA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962F9202502VYA Information
5962F9202502VYA by STMicroelectronics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 5962F9202502VYA
5962F9202502VYA CAD Models
5962F9202502VYA Part Data Attributes
|
5962F9202502VYA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F9202502VYA
STMicroelectronics
ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-CDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.75 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Qualified | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 5962F9202502VYA
This table gives cross-reference parts and alternative options found for 5962F9202502VYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9202502VYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54ACTQ16374FMQB | National Semiconductor Corporation | Check for Price | IC ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48, Bus Driver/Transceiver | 5962F9202502VYA vs 54ACTQ16374FMQB |
5962-9452801QXX | Texas Instruments | Check for Price | ACT SERIES, 16-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | 5962F9202502VYA vs 5962-9452801QXX |
5962-9202502QYX | STMicroelectronics | Check for Price | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | 5962F9202502VYA vs 5962-9202502QYX |
5962F9202502QYX | STMicroelectronics | Check for Price | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | 5962F9202502VYA vs 5962F9202502QYX |
5962-9202502VYC | STMicroelectronics | Check for Price | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | 5962F9202502VYA vs 5962-9202502VYC |
5962-9202502VYA | STMicroelectronics | Check for Price | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | 5962F9202502VYA vs 5962-9202502VYA |