Part Details for 5962F8775903VXA by STMicroelectronics
Overview of 5962F8775903VXA by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962F8775903VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT240K02V
|
Avnet Americas | 54ACT Rad-Hard Octal Bus Buffer 3-state Inverter CMOS 4.5V to 5.5V Solder Dip 20-Pin Flat SMD Strip Pack - Bulk (Alt: RHFACT240K02V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 7 |
|
RFQ |
Part Details for 5962F8775903VXA
5962F8775903VXA CAD Models
5962F8775903VXA Part Data Attributes
|
5962F8775903VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F8775903VXA
STMicroelectronics
ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-XDFP-F20 | |
Length | 12.955 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.115 mm |
Alternate Parts for 5962F8775903VXA
This table gives cross-reference parts and alternative options found for 5962F8775903VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8775903VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT240FCTR | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 5962F8775903VXA vs 74ACT240FCTR |
5962F9671701VXX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | Renesas Electronics Corporation | 5962F8775903VXA vs 5962F9671701VXX |
5962H9656901QXC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | 5962F8775903VXA vs 5962H9656901QXC |
74ACT240FCQR | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962F8775903VXA vs 74ACT240FCQR |
5962F9671702VXX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, METAL SEALED, CERAMIC, DFP-20 | Harris Semiconductor | 5962F8775903VXA vs 5962F9671702VXX |
5962-8775901SA | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Texas Instruments | 5962F8775903VXA vs 5962-8775901SA |
5962R9656901QXC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | 5962F8775903VXA vs 5962R9656901QXC |
5962H9656901VXX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham PLC | 5962F8775903VXA vs 5962H9656901VXX |
5962H9656901QXC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | 5962F8775903VXA vs 5962H9656901QXC |
5962R9671701TXC | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Intersil Corporation | 5962F8775903VXA vs 5962R9671701TXC |