Part Details for 5962F8762401VCA by STMicroelectronics
Overview of 5962F8762401VCA by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962F8762401VCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC14D04V
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter CMOS 2V to 6V Solder Dip 14-Pin DIL SMD Strip Pack - Bulk (Alt: RHFAC14D04V) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC14D04V
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter CMOS 2V to 6V Solder Dip 14-Pin DIL SMD Strip Pack - Bulk (Alt: RHFAC14D04V) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F8762401VCA
5962F8762401VCA CAD Models
5962F8762401VCA Part Data Attributes
|
5962F8762401VCA
STMicroelectronics
Buy Now
|
Compare Parts:
5962F8762401VCA
STMicroelectronics
AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8762401VCA
This table gives cross-reference parts and alternative options found for 5962F8762401VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8762401VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8762401CA | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | 5962F8762401VCA vs 5962-8762401CA |
M38510/75702BCX | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | 5962F8762401VCA vs M38510/75702BCX |
54AC14DM | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962F8762401VCA vs 54AC14DM |
74AC14DC | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 5962F8762401VCA vs 74AC14DC |
SNJ54AC14J | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | 5962F8762401VCA vs SNJ54AC14J |
5962-8762401CX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962F8762401VCA vs 5962-8762401CX |
74AC14PCQR | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 5962F8762401VCA vs 74AC14PCQR |
74AC14PCQR | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | 5962F8762401VCA vs 74AC14PCQR |
5962F8762401CX | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 5962F8762401VCA vs 5962F8762401CX |
SN74AC14NE4 | Hex Schmitt-Trigger Inverters 14-PDIP -40 to 85 | Texas Instruments | 5962F8762401VCA vs SN74AC14NE4 |